Littelfuse 36908000000 technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| Height | 4mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36908000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.