Littelfuse 36908000440 technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 800mA |
| Height | 0.315inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36908000440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.