Subminiature slow-blow fuse with a 1.6A current rating and 300V AC/DC voltage rating. Features a radial package with 18.8mm lead length, 40mΩ DC cold resistance, and 600mW power dissipation. Operates across a temperature range of -40°C to 85°C. Supplied in an ammo pack with 1400 units.
Littelfuse 36911600000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 40mR |
| Depth | 4mm |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36911600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
