
Radial leaded, time-delay electric fuse with a 2A current rating and 300VAC voltage rating. Features a 50A interrupting rating, 29.8mΩ DC cold resistance, and operates within a -40°C to 85°C temperature range. This through-hole component is HALOGEN FREE and ROHS COMPLIANT, with dimensions of 0.335" length, 0.157" width, and 0.315" height.
Littelfuse 36912000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 29.8mR |
| Fuse Current | 2A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36912000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
