Time delay electric fuse, 3.15A current rating, 300VAC working voltage, and 50A interrupting rating. Features a radial package with through-hole mounting and lead-free, RoHS compliant construction. Operates across a temperature range of -40°C to 85°C with a DC cold resistance of 17mR. Dimensions include a 0.335-inch length, 0.157-inch width, and 0.315-inch height.
Littelfuse 36913150000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 3.15A |
| Current Rating | 3.15A |
| DC Cold Resistance | 17mR |
| Fuse Current | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36913150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
