
Littelfuse 36913150440 technical specifications.
| Approvals | cULus, PSE |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 17mR |
| Depth | 4mm |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36913150440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
