
Subminiature slow-blow fuse, 4A, 300V AC/DC, featuring a radial package for through-hole mounting. This fuse offers a time-delay blow characteristic and a low DC cold resistance of 12.8mR. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 1.2W. Compliant with RoHS standards, it is supplied in an ammo pack with cULus and PSE approvals.
Littelfuse 36914000000 technical specifications.
| Approvals | cULus, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 12.8mR |
| Depth | 4mm |
| Fuse Current | 4A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36914000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
