
Subminiature slow-blow fuse with a 5A current rating and 300V AC/DC voltage rating. Features a radial termination and through-hole mounting for easy integration. This time-delay fuse offers a DC cold resistance of 10.1mR and a power dissipation of 1W. Operating temperature range is -40°C to 85°C, with dimensions of 8.5 x 4 x 8mm. Packaged in an ammo pack, this RoHS compliant component is designed for general circuit protection.
Littelfuse 36915000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 10.1mR |
| Depth | 4mm |
| Fuse Current | 5A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TE5® 369 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 0.157inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 36915000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.