Subminiature fast-acting fuse with a 250V AC/DC voltage rating and 50mA current rating. Features a radial package with 8.5mm diameter and 8mm length, constructed from brown thermoplastic with UL94 V-0 flammability. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliant construction. Approved by VDE, cULus, CCC, and SEMKO, this fuse is supplied in tape and reel packaging.
Littelfuse 37000500000 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 50mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37000500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.