Subminiature fast-acting fuse with a 63mA current rating and 250V AC/DC voltage rating. Features a radial termination and through-hole mounting for easy integration. Constructed with a polyamide and thermoplastic body, copper contacts with tin plating, and a brown color. Operates within a temperature range of -40°C to 85°C, with a power dissipation of 100mW and UL94 V-0 flammability rating. Supplied in bulk packaging with 1000 units per package.
Littelfuse 37000630410 technical specifications.
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 63mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 63mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37000630410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.