Subminiature fast-acting fuse with a 100mA current rating and 250V AC/DC voltage rating. Features a radial package with tin-plated copper contacts, measuring 8.5mm in diameter and 8mm in length. Operates across a temperature range of -40°C to 85°C, with a power dissipation of 130mW and 250V AC/DC voltage rating. This RoHS compliant component is UL94 V-0 flammability rated and supplied in bulk packaging.
Littelfuse 37001000410 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.61R |
| RoHS Compliant | Yes |
| Series | 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37001000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.