This radial fuse has a body diameter of 8.5mm and a height of 8mm, made from nylon material. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a current rating of 200mA and a voltage rating of 250V.
Littelfuse 3700200000 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3700200000 to view detailed technical specifications.
No datasheet is available for this part.