Fast-acting subminiature fuse with a 400mA current rating and 250V AC/DC voltage rating. Features a radial leaded package with a 5.08mm lead pitch and 0.6mm lead diameter, housed in an 8.5mm diameter brown body. Compliant with UL94 V-0 flammability rating and RoHS standards, this fuse is suitable for through-hole mounting and is supplied in tape and reel packaging. Approved by VDE, cULus, CCC, and SEMKO, it operates within a temperature range of -40°C to 85°C.
Littelfuse 37004000000 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO |
| Body Diameter | 8.5mm |
| Package/Case | Radial |
| Color | Brown |
| Current | 400mA |
| Current Rating | 400mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 18.8mm |
| Lead Pitch | 5.08mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37004000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
