
Fast-acting subminiature fuse with a 400mA current rating and 250V AC/DC voltage rating. Features a brown, radial package measuring 8.5mm in diameter and 8mm in length, with tin-plated copper contacts. Operates across a wide temperature range from -40°C to 85°C and boasts UL94 V-0 flammability. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 37004000410 technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 400mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37004000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.