
Littelfuse 37013150430 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 3.15A |
| Current Rating | 3.15A |
| Fuse Current | 3.15A |
| Lead Length | 4.3mm |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | TR5® 370 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37013150430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.