Littelfuse 3720040041 technical specifications.
| Package/Case | Radial |
| Current Rating | 40mA |
| Fuse Size | 8.5 x 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3720040041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.