Littelfuse 37200500001 technical specifications.
| Package/Case | Radial |
| Current | 50mA |
| Current Rating | 50mA |
| DC Cold Resistance | 6.495R |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37200500001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.