Littelfuse 37201000410 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37201000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.