Subminiature slow-blow fuse with a 100mA current rating and 250V AC/DC voltage rating. Features a radial package with 8mm length and 8.5mm width, constructed with copper contacts and a polyamide 66 body. Offers a DC cold resistance of 1.703 Ohms and a power dissipation of 110mW. Operates within a temperature range of -40°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance. Supplied in bulk packaging with 1000 units per package.
Littelfuse 37201000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 100mA |
| DC Cold Resistance | 1.703R |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.703R |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37201000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.