
Subminiature slow-blow fuse with a 250V AC/DC voltage rating and 200mA current rating. Features a radial package with 8mm length and 8.5mm diameter, constructed from Polyamide 66 with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 85°C, with a power dissipation of 140mW and DC cold resistance of 575mR. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Littelfuse 37202000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 200mA |
| DC Cold Resistance | 575mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37202000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
