Littelfuse 37211600000 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.