
Littelfuse 37211600410 technical specifications.
| Current Rating | 1.6A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211600410 to view detailed technical specifications.
No datasheet is available for this part.