Littelfuse 3721250041 technical specifications.
| Current Rating | 2.5A |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3721250041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.