Littelfuse 3721400041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Resistance | 0.0129 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 3721400041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.