Time delay electric fuse with a 5A current rating and 250VAC voltage rating. Features a 50A interrupting rating and radial termination for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 1.3W. This fuse is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Littelfuse 37215000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 5A |
| DC Cold Resistance | 9.4mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37215000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.