Littelfuse 37215000511 technical specifications.
| Approvals | cURus, CQC, PSE, SEMKO, KC |
| Package/Case | Radial |
| Current Rating | 5A |
| Height | 0.315inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 372 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37215000511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.