Littelfuse 3730125041 technical specifications.
| Current Rating | 125mA |
| Resistance | 6.055R |
| RoHS Compliant | Yes |
| Series | 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3730125041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.