Fast-acting subminiature fuse with a 125mA current rating and 250V voltage rating. Features a thermoplastic body, radial package, and 8.5 x 8mm dimensions. Compliant with UL and CSA standards, RoHS, and UL94 V-0 flammability. Operates within a -40°C to 85°C temperature range. Supplied in bulk packaging.
Littelfuse 37301250410 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 125mA |
| DC Cold Resistance | 6.055R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Size | 8mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37301250410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.