
Subminiature fast-acting fuse with a 3.15A current rating and 250V AC/DC working voltage. Features a brown thermoplastic body, radial leads for through-hole mounting, and dimensions of 8.5mm diameter by 8mm length. Offers a DC cold resistance of 24mR and a power dissipation of 445mW. Compliant with RoHS standards and UL94 V-0 flammability rating, with UL and CSA approvals. Supplied in bulk packaging.
Littelfuse 37313150410 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 24mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 445mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37313150410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
