Fast-acting subminiature fuse, 5A current rating, 250V AC/DC voltage rating. Features a thermoplastic body, radial package, and through-hole mounting with solder termination. Operating temperature range from -40°C to 85°C. UL94 V-0 flammability rating and UL/CSA approvals ensure reliable circuit protection.
Littelfuse 37315000000 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 5A |
| DC Cold Resistance | 14.37mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Size | 8mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37315000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.