
Fast-acting electric fuse with a 10A current rating and 250VAC voltage rating. Features a 50A interrupting rating and through-hole mounting with radial termination. Constructed with a polyamide and thermoplastic body, it operates within a -40°C to 85°C temperature range and has a UL94 V-0 flammability rating. This fuse is RoHS compliant and HALOGEN FREE.
Littelfuse 37321000410 technical specifications.
| Approvals | cULus |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 10A |
| DC Cold Resistance | 5.945mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37321000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.