
The TR5 374 is a radial through hole fuse with a voltage rating of 250V and a current rating of 250mA. It has a DC cold resistance of 760mR and an operating temperature range of -40°C to 85°C. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It is part of the TR5 series from Littelfuse.
Littelfuse 37402500430 technical specifications.
| Package/Case | Radial |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 760mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37402500430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.