
The TR5 374 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 630mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel configuration with 1000 units per package and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is lead free.
Littelfuse 37406300000 technical specifications.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 630mA |
| DC Cold Resistance | 170mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37406300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.