
Subminiature slow-blow fuse with a 1.6A current rating and 250V AC/DC voltage rating. Features a radial package with 8.5mm diameter and 8mm length, suitable for through-hole mounting. Offers a time-delay blow characteristic, 54mΩ DC cold resistance, and 210mW power dissipation. Compliant with RoHS standards and UL94 V-0 flammability rating, operating between -40°C and 85°C. Approved by UL and CSA, supplied in tape and reel packaging.
Littelfuse 37411600000 technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.6A |
| DC Cold Resistance | 54mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37411600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
