Subminiature slow-blow fuse with a 3.15A current rating and 250V AC/DC voltage rating. Features a radial package with 8.5mm diameter and 8mm length, constructed from UL94 V-0 rated thermoplastic. Operates within a temperature range of -40°C to 85°C, with a power dissipation of 350mW and DC cold resistance of 22.7mR. This RoHS compliant component is supplied on tape and reel for through-hole mounting.
Littelfuse 37413150000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 22.7mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37413150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.