
Time delay electric fuse with a 3.15A current rating and 250VAC voltage rating. Features a 50A interrupting rating, radial package, and through-hole mounting. Constructed with polyamide and thermoplastic body materials, it operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 350mW. UL and CSA approved, this fuse is halogen-free and RoHS compliant.
Littelfuse 37413150410 technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 22.7mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37413150410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.