Subminiature slow-blow fuse, 5A current rating, 250V AC/DC voltage rating. Features radial leads, 8.5mm diameter, 8mm length, and a brown thermoplastic body with UL94 V-0 flammability. Operates from -40°C to 85°C with 12.2mR DC cold resistance and 475mW power dissipation. UL and CSA approved, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse 37415000000 technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 5A |
| DC Cold Resistance | 12.2mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 475mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37415000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.