This 8.5 x 8mm radial through hole fuse has a current rating of 5A and a maximum power dissipation of 475mW. It is designed to operate within a temperature range of -40°C to 85°C and has a maximum voltage rating of 250V AC. The fuse is packaged in bulk and is compliant with RoHS regulations.
Littelfuse 3741500041 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Fuse Size | 8.5 x 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3741500041 to view detailed technical specifications.
No datasheet is available for this part.