
The TR5 374 fuse features a polyamide thermoplastic body and radial termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is rated for 5A and 250V AC, with a DC cold resistance of 12.2mR. It is available in a radial package with a length of 8mm and is packaged in bulk quantities of 200. The TR5 374 fuse is RoHS compliant and does not contain any SVHC substances.
Littelfuse 37415000430 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 12.2mR |
| Fuse Current | 5A |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37415000430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.