
The TR5 374 fuse is a radial through hole fuse with a current rating of 6.3A and a voltage rating of 250V. It has a time delay blow characteristic and is approved by UL and CSA. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Littelfuse 37416300430 technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 9.35mR |
| Fuse Current | 6.3A |
| Height | 0.315inch |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37416300430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
