Littelfuse 38211000430 technical specifications.
| Package/Case | Radial |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 62.5mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38211000430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.