Subminiature slow-blow fuse with a 1.6A current rating and 250V AC/DC voltage rating. Features a radial package with 8.5mm diameter and 8mm size, constructed from brown thermoplastic with UL94 V-0 flammability. This lead-free fuse offers a DC cold resistance of 37.7mR and operates within a temperature range of -40°C to 85°C. Approvals include VDE, cULus, CCC, PSE, SEMKO, and KC, ensuring broad compliance.
Littelfuse 38211600000 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 37.7mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38211600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.