Littelfuse 38212500410 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2.5A |
| DC Cold Resistance | 21.5mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38212500410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.