Littelfuse 38213150180 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TR5® 382 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38213150180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.