Littelfuse 3821315041 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 17.6mR |
| RoHS Compliant | Yes |
| Series | 382 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3821315041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.