
Subminiature slow-blow fuse with a 3.15A current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial leads for through-hole mounting, and a compact 8mm x 8.5mm size. Compliant with UL94 V-0 flammability standards and RoHS. Approved by VDE, cULus, CCC, PSE, SEMKO, and KC. Supplied in bulk packaging.
Littelfuse 38213150410 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 17.6mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38213150410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
