Subminiature slow-blow fuse, 4A current rating at 250V AC/DC, featuring a thermoplastic body with a brown color and radial termination. This through-hole mount component measures 8.5mm in diameter and 8mm in length, with a DC cold resistance of 13.8mR. It operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free, it is supplied in cut tape packaging.
Littelfuse 38214000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 13.8mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38214000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.