Subminiature slow-blow fuse with a 6.3A current rating and 250V AC/DC voltage rating. Features a thermoplastic body, radial leads for through-hole mounting, and a compact 8.5mm diameter. Operates across a wide temperature range from -40°C to 85°C, with a DC cold resistance of 7.6mR. RoHS compliant and UL94 V-0 flammability rated.
Littelfuse 38216300000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.6mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38216300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.