Littelfuse 38218000000 technical specifications.
| Approvals | cULus, PSE, cURus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 8A |
| DC Cold Resistance | 5.89mR |
| Fuse Current | 8A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38218000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.