
The TR5 383 fuse is a 300V rated component with a current rating of 1.25A. It is designed for through hole mounting and features a radial lead configuration. The fuse is lead free and RoHS compliant, making it suitable for use in a variety of applications. It operates within a temperature range of -65°C to 125°C. The fuse is packaged in bulk quantities of 1000 units.
Littelfuse 38311250410 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 50mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 383 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38311250410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.